



UVR1C101MDD1TA | |
|---|---|
DigiKey Part Number | 493-6095-1-ND - Cut Tape (CT) 493-6095-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1C101MDD1TA |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1C101MDD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 240 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVK1E101MDD1TD | Nichicon | 8.169 | 493-12560-1-ND | kr.2.09000 | Upgrade |
| EEU-FR1C101B | Panasonic Industry | 4.119 | P15330CT-ND | kr.2.47000 | Upgrade |
| ECA-1CM101 | Panasonic Industry | 5.409 | P5138-ND | kr.1.59000 | Similar |
| ECA-1CM101I | Panasonic Industry | 15.582 | 10-ECA-1CM101ICT-ND | kr.1.59000 | Similar |
| ECE-A1CKA101 | Panasonic Industry | 0 | P833-ND | kr.1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.03300 | kr.10.33 |
| 50 | kr.0.74820 | kr.37.41 |
| 100 | kr.0.65680 | kr.65.68 |
| 500 | kr.0.50010 | kr.250.05 |
| 1.000 | kr.0.45039 | kr.450.39 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

