



UVR0J102MPD1TD | |
|---|---|
DigiKey Part Number | 493-12738-1-ND - Cut Tape (CT) 493-12738-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR0J102MPD1TD |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR0J102MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 540 mA @ 120 Hz | |
Ripple Current @ High Frequency | 621 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| 10 | kr.1.58700 | kr.15.87 |
| 50 | kr.1.17900 | kr.58.95 |
| 100 | kr.1.05720 | kr.105.72 |
| 500 | kr.0.82122 | kr.410.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.68189 | kr.681.89 |
| 2.000 | kr.0.63639 | kr.1,272.78 |
| 3.000 | kr.0.60669 | kr.1,820.07 |
| 5.000 | kr.0.57355 | kr.2,867.75 |
| 7.000 | kr.0.55406 | kr.3,878.42 |
| 10.000 | kr.0.53523 | kr.5,352.30 |
| 12.000 | kr.0.52627 | kr.6,315.24 |
| 24.000 | kr.0.49596 | kr.11,903.04 |
| 25.000 | kr.0.49434 | kr.12,358.50 |
| Unit Price without VAT: | kr.2.64000 |
|---|---|
| Unit Price with VAT: | kr.3.30000 |

