Similar
Direct
Similar
Parametric Equivalent




UVP1H3R3MDD | |
|---|---|
DigiKey Part Number | 493-6089-ND |
Manufacturer | |
Manufacturer Product Number | UVP1H3R3MDD |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1H3R3MDD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 27 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 54 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDB1H3R3MPM | Nichicon | 1.635 | UDB1H3R3MPM-ND | kr.6.02000 | Similar |
| 335BPS050M | CORNELL DUBILIER KNOWLES | 68.182 | 335BPS050M-ND | kr.1.14000 | Direct |
| ECE-A1HN3R3UB | Panasonic Industry | 4.038 | 10-ECE-A1HN3R3UBCT-ND | kr.2.73000 | Similar |
| ECE-A1HN3R3U | Panasonic Industry | 4.147 | P1198-ND | kr.2.66000 | Parametric Equivalent |




