



UVP1E331MHD1TO | |
|---|---|
DigiKey Part Number | 493-12694-1-ND - Cut Tape (CT) 493-12694-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP1E331MHD1TO |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1E331MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.04000 | kr.8.04 |
| 10 | kr.5.13800 | kr.51.38 |
| 50 | kr.3.93140 | kr.196.57 |
| 100 | kr.3.55060 | kr.355.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.89478 | kr.1,447.39 |
| 1.000 | kr.2.68825 | kr.2,688.25 |
| 1.500 | kr.2.58396 | kr.3,875.94 |
| 2.500 | kr.2.46770 | kr.6,169.25 |
| 3.500 | kr.2.39936 | kr.8,397.76 |
| 5.000 | kr.2.33336 | kr.11,666.80 |
| 6.000 | kr.2.30196 | kr.13,811.76 |
| 12.000 | kr.2.19576 | kr.26,349.12 |
| 12.500 | kr.2.19008 | kr.27,376.00 |
| Unit Price without VAT: | kr.8.04000 |
|---|---|
| Unit Price with VAT: | kr.10.05000 |

