220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVP1C221MPD1TD

DigiKey Part Number
493-12683-1-ND - Cut Tape (CT)
493-12683-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVP1C221MPD1TD
Description
CAP ALUM 220UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVP1C221MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Bi-Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
275 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
412.5 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVP1C221MPDNichicon2.314493-6078-NDkr.5.77000Parametric Equivalent
ECE-A1CN221XBPanasonic Industry1.30510-ECE-A1CN221XBCT-NDkr.6.15000Parametric Equivalent
In-Stock: 3.305
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
10kr.3.66500kr.36.65
50kr.2.76800kr.138.40
100kr.2.48400kr.248.40
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.99394kr.996.97
1.000kr.1.83942kr.1,839.42
1.500kr.1.76147kr.2,642.20
2.500kr.1.67450kr.4,186.25
3.500kr.1.62337kr.5,681.80
5.000kr.1.57398kr.7,869.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250