1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVP1C102MHD

DigiKey Part Number
493-16123-ND
Manufacturer
Manufacturer Product Number
UVP1C102MHD
Description
CAP ALUM 1000UF 20% 16V RADIAL
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVP1C102MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Bi-Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
855 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
983.25 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVP1C102MHD1TONichicon112493-12681-1-NDkr.9.95000Parametric Equivalent
ECE-A1CN102UPanasonic Industry337P1171-NDkr.12.05000Parametric Equivalent
In-Stock: 961
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.95000kr.9.95
10kr.6.42200kr.64.22
50kr.4.95540kr.247.77
100kr.4.49190kr.449.19
500kr.3.69344kr.1,846.72
1.000kr.3.44199kr.3,441.99
2.500kr.3.17378kr.7,934.45
5.000kr.3.01038kr.15,051.90
Manufacturers Standard Package
Unit Price without VAT:kr.9.95000
Unit Price with VAT:kr.12.43750