



UVP1C101MPD1TD | |
|---|---|
DigiKey Part Number  | 493-12680-1-ND - Cut Tape (CT) 493-12680-3-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | UVP1C101MPD1TD  | 
Description  | CAP ALUM 100UF 20% 16V RADIAL TH  | 
Customer Reference  | |
Detailed Description  | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UVP1C101MPD1TD Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 16 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 2000 Hrs @ 85°C  | |
Operating Temperature  | -40°C ~ 85°C  | |
Polarization  | Bi-Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 160 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 240 mA @ 10 kHz  | |
Lead Spacing  | 0.138" (3.50mm)  | |
Size / Dimension  | 0.315" Dia (8.00mm)  | |
Height - Seated (Max)  | 0.512" (13.00mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.71000 | kr.3.71 | 
| 10 | kr.2.31000 | kr.23.10 | 
| 50 | kr.1.72040 | kr.86.02 | 
| 100 | kr.1.53220 | kr.153.22 | 
| 500 | kr.1.20716 | kr.603.58 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.1.05203 | kr.1,052.03 | 
| 2.000 | kr.0.97085 | kr.1,941.70 | 
| 3.000 | kr.0.92983 | kr.2,789.49 | 
| 5.000 | kr.0.88411 | kr.4,420.55 | 
| 7.000 | kr.0.85723 | kr.6,000.61 | 
| 10.000 | kr.0.83126 | kr.8,312.60 | 
| 25.000 | kr.0.77489 | kr.19,372.25 | 
| 50.000 | kr.0.74057 | kr.37,028.50 | 
| Unit Price without VAT: | kr.3.71000 | 
|---|---|
| Unit Price with VAT: | kr.4.63750 | 

