



UVP1C100MDD1TD | |
|---|---|
DigiKey Part Number | 493-12679-1-ND - Cut Tape (CT) 493-12679-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP1C100MDD1TD |
Description | CAP ALUM 10UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1C100MDD1TD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 42 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1EN100UI | Panasonic Industry | 0 | 10-ECE-A1EN100UICT-ND | kr.2.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.26800 | kr.12.68 |
| 50 | kr.0.92320 | kr.46.16 |
| 100 | kr.0.81340 | kr.81.34 |
| 500 | kr.0.62410 | kr.312.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46319 | kr.1,852.76 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

