



UVP1A101MED | |
|---|---|
DigiKey Part Number | 493-6074-ND |
Manufacturer | |
Manufacturer Product Number | UVP1A101MED |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1A101MED Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 187.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1AN101X | Panasonic Industry | 342.864 | P1370-ND | kr.3.74000 | Direct |
| ECE-A1AN101XB | Panasonic Industry | 66.655 | 10-ECE-A1AN101XBCT-ND | kr.3.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.38400 | kr.23.84 |
| 50 | kr.1.77400 | kr.88.70 |
| 200 | kr.1.41795 | kr.283.59 |
| 600 | kr.1.21527 | kr.729.16 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

