



UVK2W4R7MPD | |
|---|---|
DigiKey Part Number | 493-16119-ND |
Manufacturer | |
Manufacturer Product Number | UVK2W4R7MPD |
Description | CAP ALUM 4.7UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2W4R7MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 46 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.43000 | kr.34.30 |
| 50 | kr.2.58540 | kr.129.27 |
| 100 | kr.2.31790 | kr.231.79 |
| 500 | kr.1.85534 | kr.927.67 |
| 2.000 | kr.1.58830 | kr.3,176.60 |
| 4.000 | kr.1.48756 | kr.5,950.24 |
| 6.000 | kr.1.43673 | kr.8,620.38 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

