UVK2V4R7MPD is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 6.190
Unit Price: kr.6.21000
Datasheet

Similar


Nichicon
In Stock: 958
Unit Price: kr.3.93000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 800
Unit Price: kr.5.71000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.1.21525
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.1.02743
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet
4.7 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK2V4R7MPD

DigiKey Part Number
UVK2V4R7MPD-ND
Manufacturer
Manufacturer Product Number
UVK2V4R7MPD
Description
CAP ALUM 4.7UF 20% 350V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK2V4R7MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
88 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVC2G4R7MPDNichicon6.190493-6681-NDkr.6.21000Upgrade
UVR2V4R7MPDNichicon958493-1217-NDkr.3.93000Similar
UVK2V4R7MPD1TANichicon800493-UVK2V4R7MPD1TACT-NDkr.5.71000Parametric Equivalent
UVK2V4R7MPD1TDNichicon0493-12653-1-NDkr.1.21525Parametric Equivalent
475KFM400MFHCORNELL DUBILIER KNOWLES0475KFM400MFH-NDkr.1.02743Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.1.13232kr.3,396.96
Manufacturers Standard Package
Unit Price without VAT:kr.1.13232
Unit Price with VAT:kr.1.41540