UVK2V2R2MED is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 2.267
Unit Price: kr.3.21000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.0.61770
Datasheet
2.2 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK2V2R2MED

DigiKey Part Number
UVK2V2R2MED-ND
Manufacturer
Manufacturer Product Number
UVK2V2R2MED
Description
CAP ALUM 2.2UF 20% 350V RADIAL
Customer Reference
Detailed Description
2.2 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK2V2R2MED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
48 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVR2V2R2MPDNichicon2.267493-1215-NDkr.3.21000Similar
350PK2.2MEFC6.3X11Rubycon0350PK2.2MEFC6.3X11-NDkr.0.61770Direct
Obsolete
This product is no longer manufactured. View Substitutes