



UVK2GR47MED1TD | |
|---|---|
DigiKey Part Number | 493-12648-1-ND - Cut Tape (CT) 493-12648-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2GR47MED1TD |
Description | CAP ALUM 0.47UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 0.47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2GR47MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 19.2 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVK2GR47MED | Nichicon | 916 | 493-16117-ND | kr.2.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.31200 | kr.13.12 |
| 50 | kr.0.95740 | kr.47.87 |
| 100 | kr.0.84450 | kr.84.45 |
| 500 | kr.0.64884 | kr.324.42 |
| 1.000 | kr.0.58702 | kr.587.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.49138 | kr.982.76 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

