



UVK2G100MPD1TD | |
|---|---|
DigiKey Part Number | 493-7459-1-ND - Cut Tape (CT) 493-7459-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2G100MPD1TD |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2G100MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 144 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.3.52600 | kr.35.26 |
| 50 | kr.2.65640 | kr.132.82 |
| 100 | kr.2.38200 | kr.238.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.90800 | kr.954.00 |
| 1.000 | kr.1.75852 | kr.1,758.52 |
| 1.500 | kr.1.68305 | kr.2,524.57 |
| 2.500 | kr.1.59891 | kr.3,997.28 |
| 3.500 | kr.1.54943 | kr.5,423.01 |
| 5.000 | kr.1.50165 | kr.7,508.25 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |

