



UVK2E101MHD1TN | |
|---|---|
DigiKey Part Number | 493-12636-1-ND - Cut Tape (CT) 493-12636-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2E101MHD1TN |
Description | CAP ALUM 100UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2E101MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 440 mA @ 120 Hz | |
Ripple Current @ High Frequency | 704 mA @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.22000 | kr.12.22 |
| 10 | kr.8.00000 | kr.80.00 |
| 50 | kr.6.23620 | kr.311.81 |
| 100 | kr.5.67810 | kr.567.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.08184 | kr.1,270.46 |
| 500 | kr.4.71820 | kr.2,359.10 |
| 750 | kr.4.53469 | kr.3,401.02 |
| 1.250 | kr.4.33003 | kr.5,412.54 |
| 1.750 | kr.4.20974 | kr.7,367.05 |
| 2.500 | kr.4.09352 | kr.10,233.80 |
| 3.000 | kr.4.03829 | kr.12,114.87 |
| 6.000 | kr.3.85133 | kr.23,107.98 |
| 6.250 | kr.3.84136 | kr.24,008.50 |
| Unit Price without VAT: | kr.12.22000 |
|---|---|
| Unit Price with VAT: | kr.15.27500 |

