



UVK2E100MPD1TD | |
|---|---|
DigiKey Part Number | 493-12635-1-ND - Cut Tape (CT) 493-12635-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2E100MPD1TD |
Description | CAP ALUM 10UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2E100MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 160 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.4.06400 | kr.40.64 |
| 50 | kr.3.08120 | kr.154.06 |
| 100 | kr.2.76930 | kr.276.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.23308 | kr.1,116.54 |
| 1.000 | kr.2.06399 | kr.2,063.99 |
| 1.500 | kr.1.97863 | kr.2,967.95 |
| 2.500 | kr.1.88346 | kr.4,708.65 |
| 3.500 | kr.1.82751 | kr.6,396.28 |
| 5.000 | kr.1.77348 | kr.8,867.40 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

