



UVK2D470MHD1TO | |
|---|---|
DigiKey Part Number | 493-12629-1-ND - Cut Tape (CT) 493-12629-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2D470MHD1TO |
Description | CAP ALUM 47UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2D470MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 432 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.10800 | kr.41.08 |
| 50 | kr.3.12060 | kr.156.03 |
| 100 | kr.2.80800 | kr.280.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.26908 | kr.1,134.54 |
| 1.000 | kr.2.09917 | kr.2,099.17 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |

