UVK SERIES 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVK SERIES 8mm

UVK2A330MPD1TA

DigiKey Part Number
493-UVK2A330MPD1TACT-ND - Cut Tape (CT)
UVK2A330MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVK2A330MPD1TA
Description
CAP ALUM 33UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK2A330MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
360 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.16000kr.4.16
10kr.2.60500kr.26.05
50kr.1.94560kr.97.28
100kr.1.73630kr.173.63
500kr.1.37524kr.687.62
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.26118kr.1,261.18
2.000kr.1.16643kr.2,332.86
3.000kr.1.11859kr.3,355.77
5.000kr.1.06524kr.5,326.20
7.000kr.1.03389kr.7,237.23
10.000kr.1.00359kr.10,035.90
12.000kr.0.98919kr.11,870.28
24.000kr.0.94044kr.22,570.56
25.000kr.0.93784kr.23,446.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.16000
Unit Price with VAT:kr.5.20000