UVK1V332MHD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVK1V332MHD
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK1V332MHD

DigiKey Part Number
493-6065-ND
Manufacturer
Manufacturer Product Number
UVK1V332MHD
Description
CAP ALUM 3300UF 20% 35V RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK1V332MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.1 A @ 120 Hz
Ripple Current @ High Frequency
2.415 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 237
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.18.38000kr.18.38
10kr.10.97100kr.109.71
50kr.9.73560kr.486.78
100kr.8.93200kr.893.20
500kr.7.55050kr.3,775.25
1.000kr.7.11596kr.7,115.96
2.500kr.6.65253kr.16,631.33
5.000kr.6.37038kr.31,851.90
Manufacturers Standard Package
Unit Price without VAT:kr.18.38000
Unit Price with VAT:kr.22.97500