



UVK1V331MPD1TD | |
|---|---|
DigiKey Part Number | 493-12596-1-ND - Cut Tape (CT) 493-12596-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1V331MPD1TD |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1V331MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 490 mA @ 120 Hz | |
Ripple Current @ High Frequency | 735 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.79000 | kr.5.79 |
| 10 | kr.3.64600 | kr.36.46 |
| 50 | kr.2.74940 | kr.137.47 |
| 100 | kr.2.46650 | kr.246.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.97812 | kr.989.06 |
| 1.000 | kr.1.82419 | kr.1,824.19 |
| 1.500 | kr.1.74647 | kr.2,619.70 |
| 2.500 | kr.1.65982 | kr.4,149.55 |
| 3.500 | kr.1.60886 | kr.5,631.01 |
| 5.000 | kr.1.55964 | kr.7,798.20 |
| Unit Price without VAT: | kr.5.79000 |
|---|---|
| Unit Price with VAT: | kr.7.23750 |

