UVK SERIES 6.3mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVK SERIES 6.3mm

UVK1J470MED1TD

DigiKey Part Number
493-12590-1-ND - Cut Tape (CT)
493-12590-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVK1J470MED1TD
Description
CAP ALUM 47UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK1J470MED1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Ripple Current @ High Frequency
340 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.879
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.11000kr.2.11
10kr.1.29900kr.12.99
50kr.0.95100kr.47.55
100kr.0.84030kr.84.03
500kr.0.64742kr.323.71
1.000kr.0.58656kr.586.56
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.0.49744kr.1,989.76
Unit Price without VAT:kr.2.11000
Unit Price with VAT:kr.2.63750