



UVK1J331MPD1TD | |
|---|---|
DigiKey Part Number | 493-12589-1-ND - Cut Tape (CT) 493-12589-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1J331MPD1TD |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1J331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 710 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.065 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.20800 | kr.32.08 |
| 50 | kr.2.41040 | kr.120.52 |
| 100 | kr.2.15750 | kr.215.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.72208 | kr.861.04 |
| 1.000 | kr.1.58462 | kr.1,584.62 |
| 1.500 | kr.1.51526 | kr.2,272.89 |
| 2.500 | kr.1.43794 | kr.3,594.85 |
| 3.500 | kr.1.39246 | kr.4,873.61 |
| 5.000 | kr.1.34853 | kr.6,742.65 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

