UVK1J220MDD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CORNELL DUBILIER KNOWLES
In Stock: 13.106
Unit Price: kr.1.99000
Datasheet

Direct


Rubycon
In Stock: 8.223
Unit Price: kr.1.47000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.60000
Datasheet

Similar


Panasonic Industry
In Stock: 10.022
Unit Price: kr.1.60000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 56.580
Unit Price: kr.1.35000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.552
Unit Price: kr.1.99000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 19.143
Unit Price: kr.1.60000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.18035
Datasheet
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK1J220MDD

DigiKey Part Number
UVK1J220MDD-ND
Manufacturer
Manufacturer Product Number
UVK1J220MDD
Description
CAP ALUM 22UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK1J220MDD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
200 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
226CKE063MCORNELL DUBILIER KNOWLES13.106226CKE063M-NDkr.1.99000Direct
63YXJ22M5X11Rubycon8.2231189-1500-NDkr.1.47000Direct
ECA-1JM220BPanasonic Industry0P19537CT-NDkr.1.60000Similar
ECA-1JM220IPanasonic Industry10.022P19538CT-NDkr.1.60000Similar
226CKS063MCORNELL DUBILIER KNOWLES56.580226CKS063M-NDkr.1.35000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes