

UVK1H101MPD1TD | |
|---|---|
DigiKey Part Number | 493-12570-1-ND - Cut Tape (CT) 493-12570-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1H101MPD1TD |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1H101MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 260 mA @ 120 Hz | |
Ripple Current @ High Frequency | 390 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.51700 | kr.15.17 |
| 50 | kr.1.11360 | kr.55.68 |
| 100 | kr.0.98500 | kr.98.50 |
| 500 | kr.0.76236 | kr.381.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.59578 | kr.595.78 |
| 2.000 | kr.0.54397 | kr.1,087.94 |
| 3.000 | kr.0.51778 | kr.1,553.34 |
| 5.000 | kr.0.48860 | kr.2,443.00 |
| 7.000 | kr.0.47143 | kr.3,300.01 |
| 10.000 | kr.0.45485 | kr.4,548.50 |
| 12.000 | kr.0.44696 | kr.5,363.52 |
| 24.000 | kr.0.42026 | kr.10,086.24 |
| 25.000 | kr.0.41883 | kr.10,470.75 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

