UVK SERIES 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVK SERIES 8mm

UVK1C471MPD1TD

DigiKey Part Number
493-12558-1-ND - Cut Tape (CT)
493-12558-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVK1C471MPD1TD
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK1C471MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
440 mA @ 120 Hz
Ripple Current @ High Frequency
660 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.446
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
10kr.1.53600kr.15.36
50kr.1.12760kr.56.38
100kr.0.99710kr.99.71
500kr.0.77222kr.386.11
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.70112kr.701.12
2.000kr.0.64195kr.1,283.90
3.000kr.0.61207kr.1,836.21
5.000kr.0.57876kr.2,893.80
7.000kr.0.55917kr.3,914.19
10.000kr.0.54024kr.5,402.40
12.000kr.0.53124kr.6,374.88
24.000kr.0.50076kr.12,018.24
25.000kr.0.49914kr.12,478.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500