Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade




UVK1A472MHD | |
|---|---|
DigiKey Part Number | UVK1A472MHD-ND |
Manufacturer | |
Manufacturer Product Number | UVK1A472MHD |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1A472MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.07 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL1A472MHD | Nichicon | 0 | 493-10530-ND | kr.24.28000 | Similar |
| UFW1A472MHD | Nichicon | 431 | 493-16765-ND | kr.9.32000 | Parametric Equivalent |
| UFW1A472MHD1TO | Nichicon | 453 | 493-10973-1-ND | kr.9.32000 | Parametric Equivalent |
| UKW1A472MHD | Nichicon | 1.521 | 493-15466-ND | kr.13.31000 | Parametric Equivalent |
| UKW1A472MHD1TO | Nichicon | 0 | 493-10727-1-ND | kr.14.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.51856 | kr.2,014.85 |
| Unit Price without VAT: | kr.2.51856 |
|---|---|
| Unit Price with VAT: | kr.3.14820 |












