



UVK1A222MPD1TD | |
|---|---|
DigiKey Part Number | 493-12547-1-ND - Cut Tape (CT) 493-12547-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1A222MPD1TD |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1A222MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 990 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.1385 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.38000 | kr.5.38 |
| 10 | kr.3.37800 | kr.33.78 |
| 50 | kr.2.54340 | kr.127.17 |
| 100 | kr.2.27810 | kr.227.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.82146 | kr.910.73 |
| 1.000 | kr.1.67743 | kr.1,677.43 |
| 1.500 | kr.1.60472 | kr.2,407.08 |
| 2.500 | kr.1.52363 | kr.3,809.08 |
| 3.500 | kr.1.47597 | kr.5,165.90 |
| 5.000 | kr.1.42990 | kr.7,149.50 |
| Unit Price without VAT: | kr.5.38000 |
|---|---|
| Unit Price with VAT: | kr.6.72500 |

