Similar




UVC2G5R6MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVC2G5R6MPD1TACT-ND - Cut Tape (CT) UVC2G5R6MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVC2G5R6MPD1TA |
Description | CAP ALUM 5.6UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 5.6 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVC2G5R6MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 105 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.49000 | kr.6.49 |
| 10 | kr.4.12200 | kr.41.22 |
| 50 | kr.3.12760 | kr.156.38 |
| 100 | kr.2.81120 | kr.281.12 |
| 500 | kr.2.26696 | kr.1,133.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.09534 | kr.2,095.34 |
| 2.000 | kr.1.95270 | kr.3,905.40 |
| 3.000 | kr.1.88071 | kr.5,642.13 |
| 5.000 | kr.1.80046 | kr.9,002.30 |
| 7.000 | kr.1.75330 | kr.12,273.10 |
| 10.000 | kr.1.70776 | kr.17,077.60 |
| Unit Price without VAT: | kr.6.49000 |
|---|---|
| Unit Price with VAT: | kr.8.11250 |


