



UVC2G180MPD | |
|---|---|
DigiKey Part Number | 493-6680-ND |
Manufacturer | |
Manufacturer Product Number | UVC2G180MPD |
Description | CAP ALUM 18UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 18 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVC2G180MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.55000 | kr.10.55 |
| 10 | kr.6.81600 | kr.68.16 |
| 50 | kr.5.27000 | kr.263.50 |
| 200 | kr.4.37370 | kr.874.74 |
| 600 | kr.3.86432 | kr.2,318.59 |
| 1.000 | kr.3.67372 | kr.3,673.72 |
| 2.600 | kr.3.38015 | kr.8,788.39 |
| 5.000 | kr.3.21845 | kr.16,092.25 |
| Unit Price without VAT: | kr.10.55000 |
|---|---|
| Unit Price with VAT: | kr.13.18750 |

