UUX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UUX Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUX1V101MNL6GS

DigiKey Part Number
493-6276-2-ND - Tape & Reel (TR)
493-6276-1-ND - Cut Tape (CT)
493-6276-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUX1V101MNL6GS
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUX1V101MNL6GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
283 mA @ 120 Hz
Ripple Current @ High Frequency
367.9 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 646
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.53500kr.25.35
50kr.1.89240kr.94.62
100kr.1.68730kr.168.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.33438kr.667.19
1.000kr.1.17996kr.1,179.96
1.500kr.1.12939kr.1,694.08
2.500kr.1.07834kr.2,695.85
3.500kr.1.05061kr.3,677.14
5.000kr.1.02310kr.5,115.50
6.000kr.0.99106kr.5,946.36
12.000kr.0.94794kr.11,375.28
12.500kr.0.94759kr.11,844.88
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500