



UUX1H101MNL1GS | |
|---|---|
DigiKey Part Number | 493-6269-2-ND - Tape & Reel (TR) 493-6269-1-ND - Cut Tape (CT) 493-6269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX1H101MNL1GS |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX1H101MNL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 310 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 403 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.29000 | kr.4.29 |
| 10 | kr.2.69900 | kr.26.99 |
| 50 | kr.2.01540 | kr.100.77 |
| 100 | kr.1.79860 | kr.179.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.42404 | kr.712.02 |
| 1.000 | kr.1.30591 | kr.1,305.91 |
| 1.500 | kr.1.24627 | kr.1,869.40 |
| 2.500 | kr.1.17975 | kr.2,949.38 |
| 3.500 | kr.1.14063 | kr.3,992.20 |
| 5.000 | kr.1.10284 | kr.5,514.20 |
| Unit Price without VAT: | kr.4.29000 |
|---|---|
| Unit Price with VAT: | kr.5.36250 |

