

UUX1C331MNL6GS | |
|---|---|
DigiKey Part Number | 493-7450-2-ND - Tape & Reel (TR) 493-7450-1-ND - Cut Tape (CT) 493-7450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX1C331MNL6GS |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX1C331MNL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 410 mA @ 120 Hz | |
Ripple Current @ High Frequency | 533 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.29000 | kr.4.29 |
| 10 | kr.2.68800 | kr.26.88 |
| 50 | kr.2.01080 | kr.100.54 |
| 100 | kr.1.79520 | kr.179.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.42388 | kr.711.94 |
| 1.000 | kr.1.30662 | kr.1,306.62 |
| 1.500 | kr.1.24745 | kr.1,871.17 |
| 2.500 | kr.1.18142 | kr.2,953.55 |
| 3.500 | kr.1.14260 | kr.3,999.10 |
| 5.000 | kr.1.10509 | kr.5,525.45 |
| 6.000 | kr.1.08725 | kr.6,523.50 |
| 12.000 | kr.1.02688 | kr.12,322.56 |
| 12.500 | kr.1.02365 | kr.12,795.62 |
| Unit Price without VAT: | kr.4.29000 |
|---|---|
| Unit Price with VAT: | kr.5.36250 |

