

UUX1A331MNL1GS | |
|---|---|
DigiKey Part Number | 493-9610-2-ND - Tape & Reel (TR) 493-9610-1-ND - Cut Tape (CT) 493-9610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX1A331MNL1GS |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX1A331MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 318 mA @ 120 Hz | |
Ripple Current @ High Frequency | 413.4 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.10000 | kr.4.10 |
| 10 | kr.2.56600 | kr.25.66 |
| 50 | kr.1.91740 | kr.95.87 |
| 100 | kr.1.71070 | kr.171.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.35412 | kr.677.06 |
| 1.000 | kr.1.24154 | kr.1,241.54 |
| 1.500 | kr.1.18468 | kr.1,777.02 |
| 2.500 | kr.1.12128 | kr.2,803.20 |
| 3.500 | kr.1.08401 | kr.3,794.03 |
| 5.000 | kr.1.04799 | kr.5,239.95 |
| 6.000 | kr.1.03087 | kr.6,185.22 |
| 12.000 | kr.0.97289 | kr.11,674.68 |
| 12.500 | kr.0.96979 | kr.12,122.38 |
| Unit Price without VAT: | kr.4.10000 |
|---|---|
| Unit Price with VAT: | kr.5.12500 |

