MFR Recommended




UUR2A470MNL1GS | |
|---|---|
DigiKey Part Number | 493-9589-2-ND - Tape & Reel (TR) 493-9589-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UUR2A470MNL1GS |
Description | CAP ALUM 47UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUR2A470MNL1GS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 155 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 258.85 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUX2A470MNL1GS | Nichicon | 44.515 | 493-9631-1-ND | kr.0.61000 | MFR Recommended |


