

UUR1J101MNL1GS | |
---|---|
DigiKey Part Number | 493-6232-2-ND - Tape & Reel (TR) 493-6232-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UUR1J101MNL1GS |
Description | CAP ALUM 100UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUR1J101MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 232 mA @ 120 Hz | |
Ripple Current @ High Frequency | 301.6 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.42000 | kr.4.42 |
10 | kr.2.74600 | kr.27.46 |
50 | kr.2.05320 | kr.102.66 |
100 | kr.1.83420 | kr.183.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.1.45574 | kr.727.87 |
1.000 | kr.1.33645 | kr.1,336.45 |
Unit Price without VAT: | kr.4.42000 |
---|---|
Unit Price with VAT: | kr.5.52500 |