



UUQ1H010MCL1GB | |
|---|---|
DigiKey Part Number | 493-3207-2-ND - Tape & Reel (TR) 493-3207-1-ND - Cut Tape (CT) 493-3207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUQ1H010MCL1GB |
Description | CAP ALUM 1UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUQ1H010MCL1GB Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 6.2 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 9.3 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUA1H010MCL1GS | Nichicon | 11.531 | 493-9454-1-ND | kr.7.36000 | Upgrade |
| UWZ1H010MCL1GB | Nichicon | 17.089 | 493-9937-1-ND | kr.5.40000 | Parametric Equivalent |
| RVS-50V010MD55U-R | Elna America | 19.447 | 604-1265-1-ND | kr.5.40000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.1.92300 | kr.19.23 |
| 50 | kr.1.41920 | kr.70.96 |
| 100 | kr.1.25890 | kr.125.89 |
| 500 | kr.0.98278 | kr.491.39 |
| 1.000 | kr.0.89548 | kr.895.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.82285 | kr.1,645.70 |
| 4.000 | kr.0.76245 | kr.3,049.80 |
| 6.000 | kr.0.73198 | kr.4,391.88 |
| 10.000 | kr.0.69800 | kr.6,980.00 |
| 14.000 | kr.0.67802 | kr.9,492.28 |
| 20.000 | kr.0.65872 | kr.13,174.40 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |

