1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUQ1H010MCL1GB

DigiKey Part Number
493-3207-2-ND - Tape & Reel (TR)
493-3207-1-ND - Cut Tape (CT)
493-3207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUQ1H010MCL1GB
Description
CAP ALUM 1UF 20% 50V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUQ1H010MCL1GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
6.2 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
9.3 mA @ 10 kHz
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.213" (5.40mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UUA1H010MCL1GSNichicon11.531493-9454-1-NDkr.2.88000Upgrade
UWZ1H010MCL1GBNichicon17.089493-9937-1-NDkr.2.12000Parametric Equivalent
RVS-50V010MD55U-RElna America19.447604-1265-1-NDkr.2.12000Upgrade
In-Stock: 8.720
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
10kr.1.92300kr.19.23
50kr.1.41920kr.70.96
100kr.1.25890kr.125.89
500kr.0.98278kr.491.39
1.000kr.0.89548kr.895.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.82285kr.1,645.70
4.000kr.0.76245kr.3,049.80
6.000kr.0.73198kr.4,391.88
10.000kr.0.69800kr.6,980.00
14.000kr.0.67802kr.9,492.28
20.000kr.0.65872kr.13,174.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500