



UUQ1C470MCL1GB | |
|---|---|
DigiKey Part Number | 493-17491-2-ND - Tape & Reel (TR) 493-17491-1-ND - Cut Tape (CT) 493-17491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUQ1C470MCL1GB |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUQ1C470MCL1GB Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 66 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 75 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.27100 | kr.32.71 |
| 50 | kr.2.46000 | kr.123.00 |
| 100 | kr.2.20250 | kr.220.25 |
| 500 | kr.1.75960 | kr.879.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.61987 | kr.1,619.87 |
| 2.000 | kr.1.50366 | kr.3,007.32 |
| 3.000 | kr.1.44501 | kr.4,335.03 |
| 5.000 | kr.1.37962 | kr.6,898.10 |
| 7.000 | kr.1.34118 | kr.9,388.26 |
| 10.000 | kr.1.30406 | kr.13,040.60 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

