



UUL1H330MNL1GS | |
|---|---|
DigiKey Part Number | 493-9524-2-ND - Tape & Reel (TR) 493-9524-1-ND - Cut Tape (CT) 493-9524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1H330MNL1GS |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1H330MNL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 77 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 115.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.17200 | kr.41.72 |
| 50 | kr.3.16360 | kr.158.18 |
| 100 | kr.2.84540 | kr.284.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.29710 | kr.1,148.55 |
| 1.000 | kr.2.12415 | kr.2,124.15 |
| 1.500 | kr.2.03687 | kr.3,055.30 |
| 2.500 | kr.1.93956 | kr.4,848.90 |
| 3.500 | kr.1.88235 | kr.6,588.22 |
| 5.000 | kr.1.82707 | kr.9,135.35 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

