UCM & UL Series 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UCM & UL Series 8mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UUL1H330MNL1GS

DigiKey Part Number
493-9524-2-ND - Tape & Reel (TR)
493-9524-1-ND - Cut Tape (CT)
493-9524-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUL1H330MNL1GS
Description
CAP ALUM 33UF 20% 50V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUL1H330MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
77 mA @ 120 Hz
Ripple Current @ High Frequency
115.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.456
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.45000kr.6.45
10kr.3.91500kr.39.15
50kr.3.10120kr.155.06
100kr.2.78900kr.278.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.25118kr.1,125.59
1.000kr.2.08174kr.2,081.74
1.500kr.1.99619kr.2,994.28
2.500kr.1.90079kr.4,751.98
3.500kr.1.84474kr.6,456.59
5.000kr.1.79057kr.8,952.85
6.000kr.1.76482kr.10,588.92
12.000kr.1.67764kr.20,131.68
12.500kr.1.67300kr.20,912.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.45000
Unit Price with VAT:kr.8.06250