



UUL1E330MCL1GS | |
|---|---|
DigiKey Part Number | 493-9515-2-ND - Tape & Reel (TR) 493-9515-1-ND - Cut Tape (CT) 493-9515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1E330MCL1GS |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1E330MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 48 mA @ 120 Hz | |
Ripple Current @ High Frequency | 72 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.93000 | kr.4.93 |
| 10 | kr.3.11700 | kr.31.17 |
| 50 | kr.2.34120 | kr.117.06 |
| 100 | kr.2.09540 | kr.209.54 |
| 500 | kr.1.67232 | kr.836.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.53894 | kr.1,538.94 |
| 2.000 | kr.1.42797 | kr.2,855.94 |
| 3.000 | kr.1.37197 | kr.4,115.91 |
| 5.000 | kr.1.30956 | kr.6,547.80 |
| 7.000 | kr.1.27286 | kr.8,910.02 |
| 10.000 | kr.1.23741 | kr.12,374.10 |
| 12.000 | kr.1.22057 | kr.14,646.84 |
| 24.000 | kr.1.16353 | kr.27,924.72 |
| 25.000 | kr.1.16048 | kr.29,012.00 |
| Unit Price without VAT: | kr.4.93000 |
|---|---|
| Unit Price with VAT: | kr.6.16250 |

