



UUL1E220MCL1GS | |
|---|---|
DigiKey Part Number | 493-9513-2-ND - Tape & Reel (TR) 493-9513-1-ND - Cut Tape (CT) 493-9513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1E220MCL1GS |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1E220MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 42 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 63 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.45500 | kr.34.55 |
| 50 | kr.2.60200 | kr.130.10 |
| 100 | kr.2.33250 | kr.233.25 |
| 500 | kr.1.86738 | kr.933.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.72087 | kr.1,720.87 |
| 2.000 | kr.1.59895 | kr.3,197.90 |
| 3.000 | kr.1.53745 | kr.4,612.35 |
| 5.000 | kr.1.46889 | kr.7,344.45 |
| 7.000 | kr.1.42859 | kr.10,000.13 |
| 10.000 | kr.1.38967 | kr.13,896.70 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

