

UUL1C220MCL1GS | |
---|---|
DigiKey Part Number | 493-9505-2-ND - Tape & Reel (TR) 493-9505-1-ND - Cut Tape (CT) 493-9505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1C220MCL1GS |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1C220MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Ripple Current @ High Frequency | 45 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.61000 | kr.4.61 |
10 | kr.2.88000 | kr.28.80 |
50 | kr.2.15940 | kr.107.97 |
100 | kr.1.93090 | kr.193.09 |
500 | kr.1.53574 | kr.767.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.1.41114 | kr.1,411.14 |
2.000 | kr.1.30755 | kr.2,615.10 |
3.000 | kr.1.25525 | kr.3,765.75 |
5.000 | kr.1.19694 | kr.5,984.70 |
7.000 | kr.1.16268 | kr.8,138.76 |
10.000 | kr.1.12957 | kr.11,295.70 |
12.000 | kr.1.11383 | kr.13,365.96 |
24.000 | kr.1.06055 | kr.25,453.20 |
25.000 | kr.1.05772 | kr.26,443.00 |
Unit Price without VAT: | kr.4.61000 |
---|---|
Unit Price with VAT: | kr.5.76250 |