



UUL0J470MCL1GS | |
|---|---|
DigiKey Part Number | 493-9494-2-ND - Tape & Reel (TR) 493-9494-1-ND - Cut Tape (CT) 493-9494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL0J470MCL1GS |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL0J470MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 36 mA @ 120 Hz | |
Ripple Current @ High Frequency | 54 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.93000 | kr.4.93 |
| 10 | kr.3.09800 | kr.30.98 |
| 50 | kr.2.32960 | kr.116.48 |
| 100 | kr.2.08510 | kr.208.51 |
| 500 | kr.1.66374 | kr.831.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.53082 | kr.1,530.82 |
| 2.000 | kr.1.42035 | kr.2,840.70 |
| 3.000 | kr.1.36459 | kr.4,093.77 |
| 5.000 | kr.1.30243 | kr.6,512.15 |
| 7.000 | kr.1.26589 | kr.8,861.23 |
| 10.000 | kr.1.23059 | kr.12,305.90 |
| 12.000 | kr.1.21381 | kr.14,565.72 |
| 24.000 | kr.1.15700 | kr.27,768.00 |
| 25.000 | kr.1.15397 | kr.28,849.25 |
| Unit Price without VAT: | kr.4.93000 |
|---|---|
| Unit Price with VAT: | kr.6.16250 |

