



UUJ2W100MNJ1MS | |
|---|---|
DigiKey Part Number | UUJ2W100MNJ1MTR-ND - Tape & Reel (TR) 493-UUJ2W100MNJ1MSCT-ND - Cut Tape (CT) 493-UUJ2W100MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ2W100MNJ1MS |
Description | CAP ALUM 10UF 20% 450V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ2W100MNJ1MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 136 mA @ 10 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 450 V | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.17000 | kr.16.17 |
| 10 | kr.10.68900 | kr.106.89 |
| 50 | kr.8.41700 | kr.420.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.7.49640 | kr.937.05 |
| 250 | kr.6.93468 | kr.1,733.67 |
| 375 | kr.6.65125 | kr.2,494.22 |
| 625 | kr.6.33502 | kr.3,959.39 |
| 875 | kr.6.14922 | kr.5,380.57 |
| 1.250 | kr.5.96970 | kr.7,462.12 |
| Unit Price without VAT: | kr.16.17000 |
|---|---|
| Unit Price with VAT: | kr.20.21250 |

