



UUJ2G100MNJ1MS | |
|---|---|
DigiKey Part Number | UUJ2G100MNJ1MTR-ND - Tape & Reel (TR) 493-UUJ2G100MNJ1MSCT-ND - Cut Tape (CT) 493-UUJ2G100MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ2G100MNJ1MS |
Description | CAP ALUM 10UF 20% 400V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ2G100MNJ1MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 136 mA @ 10 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 400 V | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.04000 | kr.16.04 |
| 10 | kr.10.60000 | kr.106.00 |
| 50 | kr.8.34720 | kr.417.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.7.43248 | kr.929.06 |
| 250 | kr.6.87484 | kr.1,718.71 |
| 375 | kr.6.59309 | kr.2,472.41 |
| 625 | kr.6.27914 | kr.3,924.46 |
| 875 | kr.6.09458 | kr.5,332.76 |
| 1.250 | kr.5.91623 | kr.7,395.29 |
| Unit Price without VAT: | kr.16.04000 |
|---|---|
| Unit Price with VAT: | kr.20.05000 |

