



UUJ2E100MNJ1MS | |
|---|---|
DigiKey Part Number | UUJ2E100MNJ1MTR-ND - Tape & Reel (TR) 493-UUJ2E100MNJ1MSCT-ND - Cut Tape (CT) 493-UUJ2E100MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUJ2E100MNJ1MS |
Description | CAP ALUM 10UF 20% 250V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUJ2E100MNJ1MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 168 mA @ 10 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 250 V | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.11000 | kr.12.11 |
| 10 | kr.7.91900 | kr.79.19 |
| 50 | kr.6.16120 | kr.308.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.5.32560 | kr.798.84 |
| 300 | kr.4.91097 | kr.1,473.29 |
| 450 | kr.4.70160 | kr.2,115.72 |
| 750 | kr.4.46809 | kr.3,351.07 |
| 1.050 | kr.4.33089 | kr.4,547.43 |
| 1.500 | kr.4.19831 | kr.6,297.47 |
| Unit Price without VAT: | kr.12.11000 |
|---|---|
| Unit Price with VAT: | kr.15.13750 |

