MFR Recommended




UUG1C102MNQ1ZD | |
|---|---|
DigiKey Part Number | 493-17314-ND |
Manufacturer | |
Manufacturer Product Number | UUG1C102MNQ1ZD |
Description | CAP ALUM 1000UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUG1C102MNQ1ZD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 710 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 816.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.571" (14.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUG1C102MNJ1MS | Nichicon | 830 | 493-UUG1C102MNJ1MSCT-ND | kr.11.16000 | MFR Recommended |


