



UUG1C102MNJ1MS | |
|---|---|
DigiKey Part Number | UUG1C102MNJ1MTR-ND - Tape & Reel (TR) 493-UUG1C102MNJ1MSCT-ND - Cut Tape (CT) 493-UUG1C102MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUG1C102MNJ1MS |
Description | CAP ALUM 1000UF 20% 16V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUG1C102MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 710 mA @ 120 Hz | |
Ripple Current @ High Frequency | 816.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.16000 | kr.11.16 |
| 10 | kr.7.25900 | kr.72.59 |
| 50 | kr.5.63000 | kr.281.50 |
| 100 | kr.5.11450 | kr.511.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.4.68590 | kr.937.18 |
| 400 | kr.4.32910 | kr.1,731.64 |
| 600 | kr.4.14910 | kr.2,489.46 |
| 1.000 | kr.3.94836 | kr.3,948.36 |
| 1.400 | kr.3.83031 | kr.5,362.43 |
| 2.000 | kr.3.71632 | kr.7,432.64 |
| Unit Price without VAT: | kr.11.16000 |
|---|---|
| Unit Price with VAT: | kr.13.95000 |

