



UUD1V330MCL1GS | |
|---|---|
DigiKey Part Number | 493-2286-2-ND - Tape & Reel (TR) 493-2286-1-ND - Cut Tape (CT) 493-2286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1V330MCL1GS |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1V330MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 440 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1V330MCL1GS | Nichicon | 2.456 | 493-6424-1-ND | kr.3.59000 | Parametric Equivalent |
| EEE-FP1V330AL | Panasonic Industry | 7.286 | 10-EEE-FP1V330ALCT-ND | kr.4.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 |
| 10 | kr.2.15400 | kr.21.54 |
| 50 | kr.1.59600 | kr.79.80 |
| 100 | kr.1.41850 | kr.141.85 |
| 500 | kr.1.11264 | kr.556.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.01605 | kr.1,016.05 |
| 2.000 | kr.0.93567 | kr.1,871.34 |
| 3.000 | kr.0.89507 | kr.2,685.21 |
| 5.000 | kr.0.84980 | kr.4,249.00 |
| 7.000 | kr.0.82319 | kr.5,762.33 |
| 10.000 | kr.0.79749 | kr.7,974.90 |
| Unit Price without VAT: | kr.3.46000 |
|---|---|
| Unit Price with VAT: | kr.4.32500 |

